J-FET Amplifier 2 Circuit 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6269HMS8E-10#TRPBF

DigiKey Part Number
LTC6269HMS8E-10#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6269HMS8E-10#TRPBF
Description
IC OPAMP JFET 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC6269HMS8E-10#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1500V/µs
Gain Bandwidth Product
4 GHz
Current - Input Bias
0.003 pA
Voltage - Input Offset
200 µV
Current - Supply
16.5mA (x2 Channels)
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
3.1 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,81575 €22.039,38 €
Manufacturers Standard Package
Unit Price without VAT:8,81575 €
Unit Price with VAT:10,49074 €