OPA2237UA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.043
Unit Price: 2,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 139.275
Unit Price: 1,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.004
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.157
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.123
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.712
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.065
Unit Price: 0,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 34.534
Unit Price: 0,16000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 775
Unit Price: 10,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 45.309
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.874
Unit Price: 1,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.381
Unit Price: 1,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,97980 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2237UA

DigiKey Part Number
OPA2237UA-ND
Manufacturer
Manufacturer Product Number
OPA2237UA
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2237UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
250 µV
Current - Supply
170µA (x2 Channels)
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types