OPA124UAE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 875
Unit Price: 3,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.073
Unit Price: 5,49000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.288
Unit Price: 5,49000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.364
Unit Price: 5,49000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 158
Unit Price: 10,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,06777 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA124UAE4

DigiKey Part Number
OPA124UAE4-ND
Manufacturer
Manufacturer Product Number
OPA124UAE4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA124UAE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
2.5mA
Series
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-25°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1.6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA145IDTexas Instruments875296-47025-ND3,25000 €Similar
AD825ARZAnalog Devices Inc.4.073505-AD825ARZ-ND5,49000 €Similar
AD825ARZ-REELAnalog Devices Inc.1.288AD825ARZ-REELCT-ND5,49000 €Similar
AD825ARZ-REEL7Analog Devices Inc.1.364AD825ARZ-REEL7CT-ND5,49000 €Similar
LT1008S8#PBFAnalog Devices Inc.158LT1008S8#PBF-ND10,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes