NS16C2552TVA/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 6,10000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 671
Unit Price: 10,00000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 9
Unit Price: 10,00000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 8
Unit Price: 10,19000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 5,73226 €
Datasheet
UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58)
44-LCC (J-Lead)

NS16C2552TVA/NOPB

DigiKey Part Number
NS16C2552TVA/NOPB-ND
Manufacturer
Manufacturer Product Number
NS16C2552TVA/NOPB
Description
IC UART DUAL 16BYTE 44-PLCC
Customer Reference
Detailed Description
UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58)
Datasheet
 Datasheet
EDA/CAD Models
NS16C2552TVA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Features
-
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
5Mbps
Voltage - Supply
2.97V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
-
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types