XR16L2552IJTR-F is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


MaxLinear, Inc.
In Stock: 0
Unit Price: 9,93000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23.020
Unit Price: 6,24805 €
Datasheet

Similar


Texas Instruments
In Stock: 11.490
Unit Price: 5,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,92564 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,00000 €
Datasheet
UART IC 2, DUART Channel RS232 16 Byte 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR16L2552IJTR-F

DigiKey Part Number
XR16L2552IJTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR16L2552IJTR-F
Description
IC UART FIFO 16B DUAL 44PLCC
Customer Reference
Detailed Description
UART IC 2, DUART Channel RS232 16 Byte 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
XR16L2552IJTR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Features
Internal Oscillator, Timer/Counter
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
RS232
Data Rate (Max)
3.125Mbps
Voltage - Supply
2.25V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.06.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,95558 €2.977,79 €
1.0005,82012 €5.820,12 €
Manufacturers Standard Package
Unit Price without VAT:5,95558 €
Unit Price with VAT:7,08714 €