Similar

TL16C2552IFNR | |
|---|---|
DigiKey Part Number | 296-TL16C2552IFNRTR-ND - Tape & Reel (TR) 296-TL16C2552IFNRCT-ND - Cut Tape (CT) 296-TL16C2552IFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C2552IFNR |
Description | IC DUAL UART 16BYTE FIFO 44-PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2552IFNR Models |
Category | Voltage - Supply 1.8V ~ 5V |
Manufacturer Texas Instruments | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With False Start Bit Detection Yes |
Part Status Active | With Modem Control Yes |
Features Internal Oscillator | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 44-LCC (J-Lead) |
FIFO's 16 Byte | Supplier Device Package 44-PLCC (16.58x16.58) |
Data Rate (Max) 1.5Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST16C2552IJ44-F | MaxLinear, Inc. | 0 | 1016-1258-5-ND | 7,46296 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,16340 € | 2.581,70 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |


