
MCF8316DVRGFR | |
|---|---|
DigiKey Part Number | 296-MCF8316DVRGFRTR-ND - Tape & Reel (TR) 296-MCF8316DVRGFRCT-ND - Cut Tape (CT) 296-MCF8316DVRGFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF8316DVRGFR |
Description | 40V MAX, 8A PEAK, SENSORLESS FOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Analog, I2C, PWM 40-VQFN (7x5) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 35V |
Part Status Active | Voltage - Load 4.5V ~ 35V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 40-VFQFN Exposed Pad |
Interface Analog, I2C, PWM | Supplier Device Package 40-VQFN (7x5) |
Technology NMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCF8316DULVRGFR | Texas Instruments | 2.883 | 296-MCF8316DULVRGFRCT-ND | 3,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57500 € | 25,75 € |
| 25 | 2,36640 € | 59,16 € |
| 100 | 2,13710 € | 213,71 € |
| 250 | 2,02764 € | 506,91 € |
| 500 | 2,01554 € | 1.007,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,84049 € | 5.521,47 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |








