
MCF8316DEVM | |
|---|---|
DigiKey Part Number | 296-MCF8316DEVM-ND |
Manufacturer | |
Manufacturer Product Number | MCF8316DEVM |
Description | MCF8316D EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCF8316D - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | MCF8316D | |
Primary Attributes | 4.5V ~ 35V Operating Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,47000 € | 155,47 € |
| Unit Price without VAT: | 155,47000 € |
|---|---|
| Unit Price with VAT: | 185,00930 € |




