


MCF8316A1VRGFR | |
|---|---|
DigiKey Part Number | 296-MCF8316A1VRGFRTR-ND - Tape & Reel (TR) 296-MCF8316A1VRGFRCT-ND - Cut Tape (CT) 296-MCF8316A1VRGFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF8316A1VRGFR |
Description | 40-V MAX, 8-A PEAK, SENSORLESS F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS I2C, PWM 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCF8316A1VRGFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | I2C, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 8A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,55100 € | 25,51 € |
| 25 | 2,34480 € | 58,62 € |
| 100 | 2,11750 € | 211,75 € |
| 250 | 2,00924 € | 502,31 € |
| 500 | 1,94400 € | 972,00 € |
| 1.000 | 1,89027 € | 1.890,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,68096 € | 5.042,88 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |







