Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3243IPW | |
|---|---|
DigiKey Part Number | 296-26167-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3243IPW |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243IPW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243IPWR | Texas Instruments | 9.924 | 296-6946-1-ND | 2,01000 € | Direct |
| ICL3243ECAZ | Renesas Electronics Corporation | 1.977 | ICL3243ECAZ-ND | 2,35000 € | Similar |
| ICL3243ECAZ-T | Renesas Electronics Corporation | 3.469 | ICL3243ECAZ-TCT-ND | 2,35000 € | Similar |
| ICL3243ECVZ | Renesas Electronics Corporation | 0 | ICL3243ECVZ-ND | 2,69000 € | Similar |
| ICL3243ECVZ-T | Renesas Electronics Corporation | 690 | 20-ICL3243ECVZ-TCT-ND | 2,69000 € | Similar |





