MAX3243IDBG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.985
Unit Price: 2,34000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 1.035
Unit Price: 2,02000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 174
Unit Price: 1,64000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1.215
Unit Price: 2,95000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 900
Unit Price: 2,95000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 618
Unit Price: 19,79000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,20040 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: 18,38000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2.098
Unit Price: 18,38000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.977
Unit Price: 2,36000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.469
Unit Price: 2,36000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,70000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 690
Unit Price: 2,70000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.000
Unit Price: 2,36000 €
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3243IDBG4

DigiKey Part Number
MAX3243IDBG4-ND
Manufacturer
Manufacturer Product Number
MAX3243IDBG4
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3243IDBG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes