MFR Recommended
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

MAX3238IPWQ1 | |
|---|---|
DigiKey Part Number | 296-15188-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3238IPWQ1 |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238IPWQ1 Models |
Category | Data Rate 250kbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol RS232 | Mounting Type Surface Mount |
Number of Drivers/Receivers 5/3 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Duplex Full | Supplier Device Package 28-TSSOP |
Receiver Hysteresis 300 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3238EIPWR | Texas Instruments | 2.596 | 296-22603-1-ND | 2,28000 € | MFR Recommended |
| MAX3238IPW | Texas Instruments | 0 | 296-33397-5-ND | 0,00000 € | Parametric Equivalent |
| MAX3238IPWG4Q1 | Texas Instruments | 0 | 296-36946-5-ND | 2,67935 € | Parametric Equivalent |
| ICL3238EIAZ | Renesas Electronics Corporation | 829 | ICL3238EIAZ-ND | 2,43000 € | Similar |
| ICL3238EIAZ-T | Renesas Electronics Corporation | 0 | ICL3238EIAZ-T-ND | 1,22697 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,92229 € | 1.022,80 € |
| Unit Price without VAT: | 2,92229 € |
|---|---|
| Unit Price with VAT: | 3,47753 € |





