
SP3238EEY-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3238EEY-L/TR-ND - Tape & Reel (TR) 1016-SP3238EEY-L/TRCT-ND - Cut Tape (CT) 1016-SP3238EEY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3238EEY-L/TR |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3238EEY-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3238CPW | Texas Instruments | 13 | 296-33392-5-ND | 2,74000 € | Similar |
| MAX3238CPWR | Texas Instruments | 3.872 | 296-9598-1-ND | 2,10000 € | Similar |
| MAX3238ECPW | Texas Instruments | 241 | 296-33394-5-ND | 2,74000 € | Similar |
| MAX3238ECPWR | Texas Instruments | 2.166 | 296-MAX3238ECPWRCT-ND | 2,06000 € | Similar |
| MAX3238EIPW | Texas Instruments | 55 | MAX3238EIPW-ND | 2,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23700 € | 12,37 € |
| 25 | 1,12600 € | 28,15 € |
| 100 | 1,00410 € | 100,41 € |
| 250 | 0,94604 € | 236,51 € |
| 500 | 0,91100 € | 455,50 € |
| 1.000 | 0,91097 € | 910,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85174 € | 2.129,35 € |
| 5.000 | 0,83340 € | 4.167,00 € |
| 7.500 | 0,82421 € | 6.181,57 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

