
MAX3238ECPW | |
|---|---|
DigiKey Part Number | 296-33394-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3238ECPW |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238ECPW Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 400kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3238EIAZ | Renesas Electronics Corporation | 829 | ICL3238EIAZ-ND | 2,43000 € | Similar |
| ICL3238EIAZ-T | Renesas Electronics Corporation | 0 | ICL3238EIAZ-T-ND | 1,22697 € | Similar |
| SP3238EEY-L | MaxLinear, Inc. | 507 | 1016-1115-5-ND | 1,68000 € | Similar |
| SP3238EEY-L/TR | MaxLinear, Inc. | 1.802 | 1016-SP3238EEY-L/TRCT-ND | 1,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,05400 € | 20,54 € |
| 50 | 1,77840 € | 88,92 € |
| 100 | 1,69300 € | 169,30 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

