Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3238ECY-L | |
|---|---|
DigiKey Part Number | SP3238ECY-L-ND |
Manufacturer | |
Manufacturer Product Number | SP3238ECY-L |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3238ECY-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-TSSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3238CPW | Texas Instruments | 13 | 296-33392-5-ND | 2,74000 € | Similar |
| MAX3238CPWR | Texas Instruments | 3.872 | 296-9598-1-ND | 2,10000 € | Similar |
| MAX3238ECPW | Texas Instruments | 241 | 296-33394-5-ND | 2,74000 € | Similar |
| MAX3238ECPWR | Texas Instruments | 2.166 | 296-MAX3238ECPWRCT-ND | 2,06000 € | Similar |
| MAX3238EIPW | Texas Instruments | 55 | MAX3238EIPW-ND | 2,92000 € | Similar |


