Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

MAX3238CPWRG4 | |
|---|---|
DigiKey Part Number | MAX3238CPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3238CPWRG4 |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238CPWRG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3238CPWR | Texas Instruments | 3.872 | 296-9598-1-ND | 2,10000 € | Parametric Equivalent |
| TRS3238CPWR | Texas Instruments | 0 | 296-25048-2-ND | 0,00000 € | Parametric Equivalent |
| ICL3238EIAZ | Renesas Electronics Corporation | 829 | ICL3238EIAZ-ND | 2,43000 € | Similar |
| ICL3238EIAZ-T | Renesas Electronics Corporation | 0 | ICL3238EIAZ-T-ND | 1,22697 € | Similar |
| ICL3238EIVZ | Renesas Electronics Corporation | 0 | ICL3238EIVZ-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,06294 € | 2.125,88 € |
| 4.000 | 1,03980 € | 4.159,20 € |
| 6.000 | 1,02822 € | 6.169,32 € |
| Unit Price without VAT: | 1,06294 € |
|---|---|
| Unit Price with VAT: | 1,26490 € |





