MAX3223CDBR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.143
Unit Price: 2,77000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,24000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 991
Unit Price: 2,60000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 703
Unit Price: 9,20000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4.041
Unit Price: 9,20000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3.439
Unit Price: 9,20000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1.003
Unit Price: 11,54000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 2.911
Unit Price: 11,54000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,55000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 464
Unit Price: 2,55000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,11252 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,55000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,24448 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 644
Unit Price: 7,12000 €
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3223CDBR

DigiKey Part Number
296-13088-2-ND - Tape & Reel (TR)
296-13088-1-ND - Cut Tape (CT)
296-13088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3223CDBR
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3223CDBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3223EIDBRTexas Instruments4.143296-19841-1-ND2,77000 €MFR Recommended
ICL3223IAZRenesas Electronics Corporation0ICL3223IAZ-ND2,24000 €Direct
ICL3225ECAZRenesas Electronics Corporation991ICL3225ECAZ-ND2,60000 €Direct
MAX3223ECAP+Analog Devices Inc./Maxim Integrated703MAX3223ECAP+-ND9,20000 €Direct
MAX3223ECAP+TAnalog Devices Inc./Maxim Integrated4.041MAX3223ECAP+CT-ND9,20000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types