Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3221EIDBRG4 | |
|---|---|
DigiKey Part Number | MAX3221EIDBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3221EIDBRG4 |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221EIDBRG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3221EIDBR | Texas Instruments | 1.725 | 296-19826-1-ND | 1,73000 € | Parametric Equivalent |
| MAX3221IDBR | Texas Instruments | 11.335 | 296-9595-1-ND | 1,75000 € | Parametric Equivalent |
| MAX3221IDBRE4 | Texas Instruments | 0 | MAX3221IDBRE4-ND | 0,30618 € | Parametric Equivalent |
| MAX3221IDBRG4 | Texas Instruments | 0 | MAX3221IDBRG4-ND | 0,45726 € | Parametric Equivalent |
| TRS3221EIDBR | Texas Instruments | 5.158 | 296-22588-1-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76304 € | 1.526,08 € |
| 4.000 | 0,74543 € | 2.981,72 € |
| 6.000 | 0,73661 € | 4.419,66 € |
| 10.000 | 0,72684 € | 7.268,40 € |
| Unit Price without VAT: | 0,76304 € |
|---|---|
| Unit Price with VAT: | 0,90802 € |





