Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS3221IDBR | |
|---|---|
DigiKey Part Number | 296-25018-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS3221IDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3221IDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3221EIDBR | Texas Instruments | 925 | 296-19826-1-ND | 1,96000 € | Parametric Equivalent |
| MAX3221IDBR | Texas Instruments | 612 | 296-9595-1-ND | 1,75000 € | Parametric Equivalent |
| TRS3221EIDBR | Texas Instruments | 108 | 296-22588-1-ND | 1,28000 € | Parametric Equivalent |
| MAX3221EEAE+ | Analog Devices Inc./Maxim Integrated | 2.090 | MAX3221EEAE+-ND | 8,50000 € | Direct |
| MAX3227EEAE+ | Analog Devices Inc./Maxim Integrated | 404 | MAX3227EEAE+-ND | 8,50000 € | Direct |





