
MAX3221EIDBR | |
|---|---|
DigiKey Part Number | 296-19826-2-ND - Tape & Reel (TR) 296-19826-1-ND - Cut Tape (CT) 296-19826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221EIDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221EIDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3221IDBR | Texas Instruments | 3.745 | 296-9595-1-ND | 1,75000 € | Parametric Equivalent |
| TRS3221EIDBR | Texas Instruments | 108 | 296-22588-1-ND | 1,13000 € | Parametric Equivalent |
| TRS3221IDBR | Texas Instruments | 15 | 296-25018-2-ND | 16,99800 € | Parametric Equivalent |
| MAX3221EEAE+ | Analog Devices Inc./Maxim Integrated | 1.335 | MAX3221EEAE+-ND | 8,50000 € | Direct |
| ICL3221CAZ | Renesas Electronics Corporation | 4.185 | ICL3221CAZ-ND | 1,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,28100 € | 12,81 € |
| 25 | 1,16640 € | 29,16 € |
| 100 | 1,04100 € | 104,10 € |
| 250 | 0,98116 € | 245,29 € |
| 500 | 0,94666 € | 473,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,89101 € | 1.782,02 € |
| 4.000 | 0,87090 € | 3.483,60 € |
| 6.000 | 0,86084 € | 5.165,04 € |
| 10.000 | 0,84968 € | 8.496,80 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

