Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3221CPWRE4 | |
|---|---|
DigiKey Part Number | 296-52665-2-ND - Tape & Reel (TR) 296-52665-1-ND - Cut Tape (CT) 296-52665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221CPWRE4 |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221CPWRE4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3221CPWR | Texas Instruments | 9.509 | 296-9594-1-ND | 1,75000 € | Parametric Equivalent |
| MAX3221CPWRG4 | Texas Instruments | 0 | 296-52666-1-ND | 0,88000 € | Parametric Equivalent |
| MAX3221ECPWR | Texas Instruments | 16.717 | 296-19825-1-ND | 1,73000 € | Parametric Equivalent |
| TRS3221CPWR | Texas Instruments | 0 | 296-25017-2-ND | 0,00000 € | Parametric Equivalent |
| TRS3221CPWRG4 | Texas Instruments | 0 | TRS3221CPWRG4-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33463 € | 669,26 € |
| 4.000 | 0,32568 € | 1.302,72 € |
| 6.000 | 0,32120 € | 1.927,20 € |
| 10.000 | 0,31624 € | 3.162,40 € |
| 14.000 | 0,31333 € | 4.386,62 € |
| 20.000 | 0,31055 € | 6.211,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,45720 € | 11,43 € |
| 100 | 0,40130 € | 40,13 € |
| 250 | 0,37472 € | 93,68 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |




