Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS3221CPWR | |
|---|---|
DigiKey Part Number | 296-25017-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS3221CPWR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3221CPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3221CPWR | Texas Instruments | 7.291 | 296-9594-1-ND | 1,76000 € | Parametric Equivalent |
| MAX3221ECPWR | Texas Instruments | 35.666 | 296-19825-1-ND | 1,98000 € | Parametric Equivalent |
| TRS3221ECPWR | Texas Instruments | 3.763 | 296-22587-1-ND | 1,54000 € | Parametric Equivalent |
| MAX3221EEUE+ | Analog Devices Inc./Maxim Integrated | 3.701 | MAX3221EEUE+-ND | 8,88000 € | Upgrade |
| MAX3221EEUE+T | Analog Devices Inc./Maxim Integrated | 1.778 | MAX3221EEUE+TCT-ND | 8,57000 € | Upgrade |





