1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3221ECPWR

DigiKey Part Number
296-19825-2-ND - Tape & Reel (TR)
296-19825-1-ND - Cut Tape (CT)
296-19825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3221ECPWR
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3221ECPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRS3221ECPWRTexas Instruments3.968296-22587-1-ND1,53000 €Parametric Equivalent
ICL3221CAZ-TRenesas Electronics Corporation14.733ICL3221CAZ-TCT-ND1,72000 €Similar
ICL3221CVZRenesas Electronics Corporation4.455ICL3221CVZ-ND1,72000 €Similar
ICL3221ECAZRenesas Electronics Corporation1.631ICL3221ECAZ-ND1,72000 €Similar
ICL3221ECAZ-TRenesas Electronics Corporation3.966ICL3221ECAZ-TCT-ND1,72000 €Similar
In-Stock: 36.302
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,46800 €14,68 €
251,33920 €33,48 €
1001,19790 €119,79 €
2501,13052 €282,63 €
5001,09710 €548,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,02895 €2.057,90 €
4.0001,00630 €4.025,20 €
6.0000,99496 €5.969,76 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €