MFR Recommended
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX232IDWG4 | |
|---|---|
DigiKey Part Number | MAX232IDWG4-ND |
Manufacturer | |
Manufacturer Product Number | MAX232IDWG4 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232IDWG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232IDWR | Texas Instruments | 464 | 296-14621-1-ND | 1,14000 € | MFR Recommended |
| MAX202IDW | Texas Instruments | 44 | 296-33343-5-ND | 1,48000 € | Parametric Equivalent |
| TRS202EIDW | Texas Instruments | 395 | TRS202EIDW-ND | 1,62000 € | Parametric Equivalent |
| MAX232IDW | Rochester Electronics, LLC | 3.201 | 2156-MAX232IDW-ND | 1,51284 € | MFR Recommended |
| MAX232CWE+ | Analog Devices Inc./Maxim Integrated | 1.088 | MAX232CWE+-ND | 6,29000 € | Upgrade |





