Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX232ID | |
|---|---|
DigiKey Part Number | 296-6938-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX232ID |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232ID Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232IDR | Texas Instruments | 26.201 | 296-26141-1-ND | 1,15000 € | MFR Recommended |
| MAX232ESE+T | Analog Devices Inc./Maxim Integrated | 2.366 | MAX232ESE+TCT-ND | 7,25000 € | Direct |
| ST232BDR | STMicroelectronics | 11.879 | 497-6528-1-ND | 0,81000 € | Direct |
| ADM202JRNZ | Analog Devices Inc. | 503 | ADM202JRNZ-ND | 2,36000 € | Similar |
| ADM202JRNZ-REEL | Analog Devices Inc. | 2.784 | ADM202JRNZ-REELCT-ND | 2,36000 € | Similar |









