
ST232BDR | |
|---|---|
DigiKey Part Number | 497-6528-2-ND - Tape & Reel (TR) 497-6528-1-ND - Cut Tape (CT) 497-6528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST232BDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST232BDR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 220Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM232AARWZ | Analog Devices Inc. | 441 | 505-ADM232AARWZ-ND | 6,15000 € | Similar |
| ADM232LARZ-REEL | Analog Devices Inc. | 195 | ADM232LARZ-REELCT-ND | 6,07000 € | Similar |
| HIN202CBNZ | Renesas Electronics Corporation | 2.166 | HIN202CBNZ-ND | 1,27000 € | Similar |
| HIN202CBNZ-T | Renesas Electronics Corporation | 4.139 | HIN202CBNZ-TCT-ND | 1,27000 € | Similar |
| HIN202ECBNZ | Renesas Electronics Corporation | 3.447 | HIN202ECBNZ-ND | 1,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58100 € | 5,81 € |
| 25 | 0,52320 € | 13,08 € |
| 100 | 0,46040 € | 46,04 € |
| 250 | 0,43032 € | 107,58 € |
| 500 | 0,41220 € | 206,10 € |
| 1.000 | 0,39926 € | 399,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38152 € | 953,80 € |
| 5.000 | 0,37203 € | 1.860,15 € |
| 7.500 | 0,36727 € | 2.754,53 € |
| 12.500 | 0,36200 € | 4.525,00 € |
| 17.500 | 0,35893 € | 6.281,28 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


