MAX232EIDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 172
Unit Price: 1,09000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 529
Unit Price: 8,97000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3.466
Unit Price: 8,97000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 962
Unit Price: 6,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.879
Unit Price: 6,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.735
Unit Price: 6,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: 6,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 295
Unit Price: 6,03000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.536
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 8.727
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.531
Unit Price: 1,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.841
Unit Price: 1,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232EIDRG4

DigiKey Part Number
MAX232EIDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX232EIDRG4
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX232EIDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (68)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX232EIDRTexas Instruments172296-26140-1-ND1,09000 €Parametric Equivalent
TRS232EIDRTexas Instruments0296-25012-2-ND0,00000 €Parametric Equivalent
MAX232EESE+Analog Devices Inc./Maxim Integrated529MAX232EESE+-ND8,97000 €Direct
MAX232EESE+TAnalog Devices Inc./Maxim Integrated3.466MAX232EESE+TCT-ND8,97000 €Direct
ADM232AARNZAnalog Devices Inc.962505-ADM232AARNZ-ND6,10000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,50105 €1.252,62 €
5.0000,48926 €2.446,30 €
7.5000,48335 €3.625,12 €
12.5000,47681 €5.960,12 €
17.5000,47298 €8.277,15 €
Manufacturers Standard Package
Unit Price without VAT:0,50105 €
Unit Price with VAT:0,59625 €