
MAX232EIDR | |
|---|---|
DigiKey Part Number | 296-26140-2-ND - Tape & Reel (TR) 296-26140-1-ND - Cut Tape (CT) 296-26140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232EIDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232EIDR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232EESE+ | Analog Devices Inc./Maxim Integrated | 514 | MAX232EESE+-ND | 8,97000 € | Direct |
| MAX232EESE+T | Analog Devices Inc./Maxim Integrated | 3.449 | MAX232EESE+TCT-ND | 8,97000 € | Direct |
| ADM232AARNZ | Analog Devices Inc. | 705 | 505-ADM232AARNZ-ND | 6,10000 € | Similar |
| ADM232AARNZ-REEL | Analog Devices Inc. | 2.879 | ADM232AARNZ-REELCT-ND | 6,10000 € | Similar |
| ADM232AARNZ-REEL7 | Analog Devices Inc. | 2.735 | ADM232AARNZ-REEL7CT-ND | 6,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,71160 € | 17,79 € |
| 100 | 0,62950 € | 62,95 € |
| 250 | 0,59036 € | 147,59 € |
| 500 | 0,56680 € | 283,40 € |
| 1.000 | 0,55655 € | 556,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52687 € | 1.317,17 € |
| 5.000 | 0,51451 € | 2.572,55 € |
| 7.500 | 0,50833 € | 3.812,47 € |
| 12.500 | 0,50147 € | 6.268,38 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |










