Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS232EIDR | |
|---|---|
DigiKey Part Number | 296-25012-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS232EIDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS232EIDR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232EIDR | Texas Instruments | 3 | 296-26140-1-ND | 1,23000 € | Parametric Equivalent |
| ADM232AARNZ | Analog Devices Inc. | 630 | 505-ADM232AARNZ-ND | 6,15000 € | Similar |
| ADM232AARNZ-REEL | Analog Devices Inc. | 2.879 | ADM232AARNZ-REELCT-ND | 6,15000 € | Similar |
| ADM232AARNZ-REEL7 | Analog Devices Inc. | 2.565 | ADM232AARNZ-REEL7CT-ND | 6,15000 € | Similar |
| HIN232ACBNZ | Renesas Electronics Corporation | 4.008 | HIN232ACBNZ-ND | 1,52000 € | Similar |






