MFR Recommended
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX232DWR | |
|---|---|
DigiKey Part Number | 296-14620-2-ND - Tape & Reel (TR) 296-14620-1-ND - Cut Tape (CT) 296-14620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232DWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232DWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232IDWR | Texas Instruments | 2.417 | 296-14621-1-ND | 1,14000 € | MFR Recommended |
| TRS202ECDWR | Texas Instruments | 21.010 | 296-24784-1-ND | 1,01139 € | Parametric Equivalent |
| TRS232DWR | Texas Instruments | 3.995 | 296-25010-2-ND | 1,22388 € | Parametric Equivalent |
| HIN232CBZ | Renesas Electronics Corporation | 4.521 | 20-HIN232CBZ-ND | 1,26000 € | Direct |
| MAX232CWE+ | Analog Devices Inc./Maxim Integrated | 1.318 | MAX232CWE+-ND | 6,51000 € | Direct |






