MAX207IDB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.970
Unit Price: 2,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,80263 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,42091 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,26664 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 122
Unit Price: 4,17000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 995
Unit Price: 4,04000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 116
Unit Price: 12,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7
Unit Price: 13,93000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,31063 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 71
Unit Price: 20,56000 €
Datasheet
5/3 Transceiver Full RS232 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX207IDB

DigiKey Part Number
MAX207IDB-ND
Manufacturer
Manufacturer Product Number
MAX207IDB
Description
IC TRANSCEIVER FULL 5/3 24SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX207IDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 700 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

700In Stock
Ships from Rochester Electronics, LLC