Similar
Similar

MAX207IDBR | |
|---|---|
DigiKey Part Number | 296-18488-2-ND - Tape & Reel (TR) 296-18488-1-ND - Cut Tape (CT) 296-18488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX207IDBR |
Description | IC TRANSCEIVER FULL 5/3 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX207IDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 24-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM207EARUZ | Analog Devices Inc. | 122 | 505-ADM207EARUZ-ND | 4,11000 € | Similar |
| MAX207CAG+ | Analog Devices Inc./Maxim Integrated | 116 | MAX207CAG+-ND | 12,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11900 € | 21,19 € |
| 25 | 1,94240 € | 48,56 € |
| 100 | 1,74860 € | 174,86 € |
| 250 | 1,65616 € | 414,04 € |
| 500 | 1,63324 € | 816,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,51681 € | 3.033,62 € |
| 4.000 | 1,48573 € | 5.942,92 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |



