Parametric Equivalent
Direct
Direct
Direct
Direct

LT1054CDWG4 | |
|---|---|
DigiKey Part Number | LT1054CDWG4-ND |
Manufacturer | |
Manufacturer Product Number | LT1054CDWG4 |
Description | IC REG CHRG PUMP ADJ/3.5V 16SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 3.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1054CDWG4 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 26.4V |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 25kHz |
Function Ratiometric, Step-Up | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1054CDW | Texas Instruments | 2.396 | 296-9590-5-ND | 3,56000 € | MFR Recommended |
| LT1054IDW | Texas Instruments | 2.737 | 296-9592-5-ND | 3,73000 € | Parametric Equivalent |
| LT1054IDWG4 | Texas Instruments | 0 | LT1054IDWG4-ND | 1,18729 € | Parametric Equivalent |
| LT1054CSW | Analog Devices Inc. | 0 | LT1054CSW-ND | 0,00000 € | Direct |
| LT1054CSW#TR | Analog Devices Inc. | 0 | LT1054CSW#TR-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 1,11600 € | 357,12 € |
| Unit Price without VAT: | 1,11600 € |
|---|---|
| Unit Price with VAT: | 1,32804 € |



