Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV802DGKR

DigiKey Part Number
296-47341-2-ND - Tape & Reel (TR)
296-47341-1-ND - Cut Tape (CT)
296-47341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPV802DGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LPV802DGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0021V/µs
Gain Bandwidth Product
8 kHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
550 µV
Current - Supply
320nA (x2 Channels)
Current - Output / Channel
4.7 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.849
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,14200 €11,42 €
251,03920 €25,98 €
1000,92570 €92,57 €
2500,87176 €217,94 €
5000,83916 €419,58 €
1.0000,81235 €812,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,80756 €2.018,90 €
5.0000,78998 €3.949,90 €
7.5000,78118 €5.858,85 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €