
LPV802DGKT | |
|---|---|
DigiKey Part Number | 296-44749-2-ND - Tape & Reel (TR) 296-44749-1-ND - Cut Tape (CT) 296-44749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV802DGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LPV802DGKT Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 320nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 4.7 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0021V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 8 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6442-E/MS | Microchip Technology | 376 | MCP6442-E/MS-ND | 1,01000 € | Similar |
| MCP6442T-E/MS | Microchip Technology | 8.881 | MCP6442T-E/MSCT-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,50100 € | 15,01 € |
| 25 | 1,37000 € | 34,25 € |
| 100 | 1,22620 € | 122,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,15752 € | 289,38 € |
| 500 | 1,11616 € | 558,08 € |
| 750 | 1,09543 € | 821,57 € |
| 1.250 | 1,07247 € | 1.340,59 € |
| 1.750 | 1,05905 € | 1.853,34 € |
| 2.500 | 1,04614 € | 2.615,35 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

