Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LPV358ID | |
|---|---|
DigiKey Part Number | 296-33338-5-ND |
Manufacturer | |
Manufacturer Product Number | LPV358ID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LPV358ID Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 15µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 72 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 237 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358M/NOPB | Texas Instruments | 10.376 | LMV358M/NOPB-ND | 1,12000 € | Similar |
| LMV358MX/NOPB | Texas Instruments | 8.760 | LMV358MX/NOPBCT-ND | 0,85000 € | Similar |
| LPV358M/NOPB | Texas Instruments | 2.162 | LPV358M/NOPB-ND | 1,39000 € | Similar |
| LPV358MX/NOPB | Texas Instruments | 6.013 | 296-35458-1-ND | 0,87000 € | Similar |
| AD8617WARZ-R7 | Analog Devices Inc. | 2.041 | AD8617WARZ-R7CT-ND | 2,96000 € | Similar |





