Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LPV358DGKR | |
|---|---|
DigiKey Part Number | 296-17761-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPV358DGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LPV358DGKR Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 15µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 72 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 237 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358MM/NOPB | Texas Instruments | 4.935 | LMV358MM/NOPBCT-ND | 1,12000 € | Similar |
| LMV358MMX/NOPB | Texas Instruments | 31.844 | LMV358MMX/NOPBCT-ND | 0,85000 € | Similar |
| LMV716MM/NOPB | Texas Instruments | 887 | LMV716MM/NOPBCT-ND | 1,48000 € | Similar |
| LPV358MM/NOPB | Texas Instruments | 5.193 | LPV358MM/NOPBCT-ND | 1,43000 € | Similar |
| LPV358MMX/NOPB | Texas Instruments | 10.827 | 296-35457-1-ND | 0,89000 € | Similar |




