


LP873220RHDRQ1 | |
|---|---|
DigiKey Part Number | 296-LP873220RHDRQ1TR-ND - Tape & Reel (TR) 296-LP873220RHDRQ1CT-ND - Cut Tape (CT) 296-LP873220RHDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP873220RHDRQ1 |
Description | IC REG QUAD BUCK/LNR 2MHZ 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP873220RHDRQ1 Models |
Category | w/Supervisor No |
Manufacturer Texas Instruments | w/Sequencer No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) (2), Linear (LDO) (2) | Grade Automotive |
Number of Outputs 4 | Qualification AEC-Q100 |
Frequency - Switching 2MHz | Mounting Type Surface Mount, Wettable Flank |
Voltage/Current - Output 1 0.7V ~ 3.36V, 2A | Package / Case 28-VFQFN Exposed Pad |
Voltage/Current - Output 2 0.7V ~ 3.36V, 2A | Supplier Device Package 28-VQFN (5x5) |
Voltage/Current - Output 3 0.8V ~ 3.3V, 300mA | Base Product Number |
w/LED Driver No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP873200RHDTQ1 | Texas Instruments | 383 | 296-53183-1-ND | 3,86000 € | Parametric Equivalent |
| LP873220RHDT | Texas Instruments | 452 | 296-48610-1-ND | 3,40000 € | Parametric Equivalent |
| LP873220RHDTQ1 | Texas Instruments | 445 | 296-LP873220RHDTQ1CT-ND | 3,86000 € | Parametric Equivalent |
| LP87322ERHDTQ1 | Texas Instruments | 105 | 296-LP87322ERHDTQ1CT-ND | 3,86000 € | Parametric Equivalent |
| LP87322FRHDTQ1 | Texas Instruments | 30 | 296-LP87322FRHDTQ1CT-ND | 3,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,46500 € | 24,65 € |
| 25 | 2,26360 € | 56,59 € |
| 100 | 2,04250 € | 204,25 € |
| 250 | 1,93712 € | 484,28 € |
| 500 | 1,87360 € | 936,80 € |
| 1.000 | 1,82128 € | 1.821,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,70550 € | 5.116,50 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

