


LP873220RHDT | |
|---|---|
DigiKey Part Number | 296-48610-2-ND - Tape & Reel (TR) 296-48610-1-ND - Cut Tape (CT) 296-48610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP873220RHDT |
Description | IC REG QUAD BUCK/LNR 2MHZ 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP873220RHDT Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
Topology Step-Down (Buck) (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 4 | Mounting Type Surface Mount, Wettable Flank |
Frequency - Switching 2MHz | Package / Case 28-VFQFN Exposed Pad |
Voltage/Current - Output 1 0.7V ~ 3.36V, 2A | Supplier Device Package 28-VQFN (5x5) |
Voltage/Current - Output 2 0.7V ~ 3.36V, 2A | Base Product Number |
Voltage/Current - Output 3 0.8V ~ 3.3V, 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,56600 € | 25,66 € |
| 25 | 2,35800 € | 58,95 € |
| 100 | 2,12890 € | 212,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,96092 € | 490,23 € |
| 500 | 1,89706 € | 948,53 € |
| 750 | 1,86507 € | 1.398,80 € |
| 1.250 | 1,82963 € | 2.287,04 € |
| 1.750 | 1,80890 € | 3.165,57 € |
| 2.500 | 1,78898 € | 4.472,45 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

