


LP873220RHDTQ1 | |
|---|---|
DigiKey Part Number | 296-LP873220RHDTQ1TR-ND - Tape & Reel (TR) 296-LP873220RHDTQ1CT-ND - Cut Tape (CT) 296-LP873220RHDTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP873220RHDTQ1 |
Description | IC REG QUAD BUCK/LNR 2MHZ 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP873220RHDTQ1 Models |
Category | w/Supervisor No |
Manufacturer Texas Instruments | w/Sequencer No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) (2), Linear (LDO) (2) | Grade Automotive |
Number of Outputs 4 | Qualification AEC-Q100 |
Frequency - Switching 2MHz | Mounting Type Surface Mount, Wettable Flank |
Voltage/Current - Output 1 0.7V ~ 3.36V, 2A | Package / Case 28-VFQFN Exposed Pad |
Voltage/Current - Output 2 0.7V ~ 3.36V, 2A | Supplier Device Package 28-VQFN (5x5) |
Voltage/Current - Output 3 0.8V ~ 3.3V, 300mA | Base Product Number |
w/LED Driver No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,92200 € | 29,22 € |
| 25 | 2,68920 € | 67,23 € |
| 100 | 2,43340 € | 243,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,24396 € | 560,99 € |
| 500 | 2,17254 € | 1.086,27 € |
| 750 | 2,13677 € | 1.602,58 € |
| 1.250 | 2,09713 € | 2.621,41 € |
| 1.750 | 2,07397 € | 3.629,45 € |
| 2.500 | 2,05169 € | 5.129,22 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

