Parametric Equivalent
Parametric Equivalent



LP5910-1.1BYKAT | |
|---|---|
DigiKey Part Number | 296-47161-2-ND - Tape & Reel (TR) 296-47161-1-ND - Cut Tape (CT) 296-47161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5910-1.1BYKAT |
Description | IC REG LINEAR 1.1V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5910-1.1BYKAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 25dB (100Hz ~ 2MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,72360 € | 18,09 € |
| 100 | 0,64030 € | 64,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60048 € | 150,12 € |
| 500 | 0,57650 € | 288,25 € |
| 750 | 0,56449 € | 423,37 € |
| 1.250 | 0,55118 € | 688,98 € |
| 1.750 | 0,54341 € | 950,97 € |
| 2.500 | 0,53593 € | 1.339,83 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |



