Parametric Equivalent
Parametric Equivalent



LP5910-1.1BYKAR | |
|---|---|
DigiKey Part Number | 296-LP5910-1.1BYKARTR-ND - Tape & Reel (TR) 296-LP5910-1.1BYKARCT-ND - Cut Tape (CT) 296-LP5910-1.1BYKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5910-1.1BYKAR |
Description | IC REG LINEAR 1.1V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.71x0.71) |
Datasheet | Datasheet |
EDA/CAD Models | LP5910-1.1BYKAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 25dB (100Hz ~ 2MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.71x0.71) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,40560 € | 10,14 € |
| 100 | 0,35510 € | 35,51 € |
| 250 | 0,33096 € | 82,74 € |
| 500 | 0,31640 € | 158,20 € |
| 1.000 | 0,30441 € | 304,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28962 € | 868,86 € |
| 6.000 | 0,28238 € | 1.694,28 € |
| 9.000 | 0,27875 € | 2.508,75 € |
| 15.000 | 0,27473 € | 4.120,95 € |
| 21.000 | 0,27238 € | 5.719,98 € |
| 30.000 | 0,27013 € | 8.103,90 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


