
LP5813DYBHR | |
|---|---|
DigiKey Part Number | 296-LP5813DYBHRTR-ND - Tape & Reel (TR) 296-LP5813DYBHRCT-ND - Cut Tape (CT) 296-LP5813DYBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5813DYBHR |
Description | IC LED DVR REG 1.6A 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A (Switch) 12-DSBGA (1.84x1.43) |
Datasheet | Datasheet |
Category | Voltage - Output 3V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 1.6A (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz, 1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications General Purpose |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-BGA, DSBGA |
Voltage - Supply (Min) 0.5V | Supplier Device Package 12-DSBGA (1.84x1.43) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5813AYBHR | Texas Instruments | 2.899 | 296-LP5813AYBHRCT-ND | 1,84000 € | Parametric Equivalent |
| LP5813BYBHR | Texas Instruments | 2.945 | 296-LP5813BYBHRCT-ND | 1,78000 € | Parametric Equivalent |
| LP5813CYBHR | Texas Instruments | 3.000 | 296-LP5813CYBHRCT-ND | 0,90580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,35500 € | 13,55 € |
| 25 | 1,23520 € | 30,88 € |
| 100 | 1,10330 € | 110,33 € |
| 250 | 1,04048 € | 260,12 € |
| 500 | 1,00646 € | 503,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93298 € | 2.798,94 € |
| 6.000 | 0,91414 € | 5.484,84 € |
| 9.000 | 0,90470 € | 8.142,30 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

