
LP5813AYBHR | |
|---|---|
DigiKey Part Number | 296-LP5813AYBHRTR-ND - Tape & Reel (TR) 296-LP5813AYBHRCT-ND - Cut Tape (CT) 296-LP5813AYBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5813AYBHR |
Description | IC LED DVR REG 1.6A 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A (Switch) 12-DSBGA (1.84x1.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 0.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 5.5V | |
Current - Output / Channel | 1.6A (Switch) | |
Frequency | 500kHz, 1MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-BGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.84x1.43) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37200 € | 13,72 € |
| 25 | 1,25080 € | 31,27 € |
| 100 | 1,11720 € | 111,72 € |
| 250 | 1,05360 € | 263,40 € |
| 500 | 1,01914 € | 509,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94472 € | 2.834,16 € |
| 6.000 | 0,92565 € | 5.553,90 € |
| 9.000 | 0,91609 € | 8.244,81 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

