
LP5813CYBHR | |
|---|---|
DigiKey Part Number | 296-LP5813CYBHRTR-ND - Tape & Reel (TR) 296-LP5813CYBHRCT-ND - Cut Tape (CT) 296-LP5813CYBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5813CYBHR |
Description | IC LED DVR REG 1.6A 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A (Switch) 12-DSBGA (1.84x1.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 0.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 5.5V | |
Current - Output / Channel | 1.6A (Switch) | |
Frequency | 500kHz, 1MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-BGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.84x1.43) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91720 € | 2.751,60 € |
| 6.000 | 0,89869 € | 5.392,14 € |
| 9.000 | 0,88941 € | 8.004,69 € |
| Unit Price without VAT: | 0,91720 € |
|---|---|
| Unit Price with VAT: | 1,09147 € |

