Parametric Equivalent



LP3991TL-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-41460-2-ND - Tape & Reel (TR) 296-41460-1-ND - Cut Tape (CT) 296-41460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3991TL-1.5/NOPB |
Description | IC REG LINEAR 1.5V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP3991TL-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 225 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,51120 € | 12,78 € |
| 100 | 0,44980 € | 44,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,42040 € | 105,10 € |
| 500 | 0,40270 € | 201,35 € |
| 750 | 0,39383 € | 295,37 € |
| 1.250 | 0,38399 € | 479,99 € |
| 1.750 | 0,37825 € | 661,94 € |
| 2.500 | 0,37272 € | 931,80 € |
| 6.250 | 0,36082 € | 2.255,12 € |
| 12.500 | 0,35365 € | 4.420,62 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



