


LP3991TL-1.5EV | |
|---|---|
DigiKey Part Number | 296-49812-ND |
Manufacturer | |
Manufacturer Product Number | LP3991TL-1.5EV |
Description | EVAL BOARD FOR LP3991 |
Customer Reference | |
Detailed Description | LP3991 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Texas Instruments | Voltage - Input 1.65V ~ 4V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Obsolete | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part LP3991 |
Voltage - Output 1.5V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,50000 € | 25,50 € |
| Unit Price without VAT: | 25,50000 € |
|---|---|
| Unit Price with VAT: | 30,34500 € |


