Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP3990MFX-2.8/NOPB | |
|---|---|
DigiKey Part Number | LP3990MFX-2.8/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3990MFX-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3990MFX-2.8/NOPB Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) | PSRR 55dB ~ 35dB (1kHz ~ 10kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV70228DBVR | Texas Instruments | 4.312 | 296-39282-1-ND | 0,34000 € | Similar |
| TLV70228DBVT | Texas Instruments | 1.377 | 296-27891-1-ND | 0,87000 € | Similar |
| TLV70228PDBVR | Texas Instruments | 5.884 | 296-TLV70228PDBVRCT-ND | 0,25000 € | Similar |
| TLV70228PDBVT | Texas Instruments | 21.204 | 296-27892-1-ND | 0,44860 € | Similar |
| LP3990MF-2.8/NOPB | Texas Instruments | 1.709 | LP3990MF-2.8/NOPBCT-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37118 € | 1.113,54 € |
| 6.000 | 0,36237 € | 2.174,22 € |
| 9.000 | 0,35796 € | 3.221,64 € |
| 15.000 | 0,35307 € | 5.296,05 € |
| 21.000 | 0,35021 € | 7.354,41 € |
| Unit Price without VAT: | 0,37118 € |
|---|---|
| Unit Price with VAT: | 0,44170 € |






