


LP3990MF-2.8/NOPB | |
|---|---|
DigiKey Part Number | LP3990MF-2.8/NOPBTR-ND - Tape & Reel (TR) LP3990MF-2.8/NOPBCT-ND - Cut Tape (CT) LP3990MF-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3990MF-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3990MF-2.8/NOPB Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 35dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV70228DBVR | Texas Instruments | 2.309 | 296-39282-1-ND | 0,34000 € | Similar |
| TLV70228DBVT | Texas Instruments | 1.377 | 296-27891-1-ND | 0,95000 € | Similar |
| TLV70228PDBVR | Texas Instruments | 5.884 | 296-TLV70228PDBVRCT-ND | 0,26000 € | Similar |
| AP7365-28WG-7 | Diodes Incorporated | 2.939 | 31-AP7365-28WG-7CT-ND | 0,29000 € | Similar |
| BU28UC3WG-TR | Rohm Semiconductor | 3.000 | BU28UC3WG-TRCT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,43640 € | 10,91 € |
| 100 | 0,38230 € | 38,23 € |
| 250 | 0,35660 € | 89,15 € |
| 500 | 0,34112 € | 170,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31881 € | 318,81 € |
| 2.000 | 0,30863 € | 617,26 € |
| 3.000 | 0,30353 € | 910,59 € |
| 5.000 | 0,29788 € | 1.489,40 € |
| 7.000 | 0,29457 € | 2.061,99 € |
| 10.000 | 0,29140 € | 2.914,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

