


TLV70228PDBVT | |
|---|---|
DigiKey Part Number | 296-27892-2-ND - Tape & Reel (TR) 296-27892-1-ND - Cut Tape (CT) 296-27892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70228PDBVT |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70228PDBVT Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44860 € | 112,15 € |
| 500 | 0,42996 € | 214,98 € |
| 750 | 0,42061 € | 315,46 € |
| Unit Price without VAT: | 0,44860 € |
|---|---|
| Unit Price with VAT: | 0,53383 € |

